66740-7 | |
---|---|
DigiKey Part Number | A139067-ND |
Manufacturer | |
Manufacturer Product Number | 66740-7 |
Description | CONN SOCKET 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66740-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.27800 | ¥612.78 |
25 | ¥57.72480 | ¥1,443.12 |
50 | ¥56.24380 | ¥2,812.19 |
100 | ¥54.76350 | ¥5,476.35 |
250 | ¥48.84340 | ¥12,210.85 |
500 | ¥45.88328 | ¥22,941.64 |
1,000 | ¥40.55487 | ¥40,554.87 |