PV18-14R-CY | |
---|---|
DigiKey Part Number | 298-15681-ND |
Manufacturer | |
Manufacturer Product Number | PV18-14R-CY |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.110" (28.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.80100 | ¥88.01 |
25 | ¥8.57760 | ¥214.44 |
50 | ¥8.35260 | ¥417.63 |
100 | ¥8.12690 | ¥812.69 |
500 | ¥7.90112 | ¥3,950.56 |
1,000 | ¥7.44966 | ¥7,449.66 |