1103019-1 | |
---|---|
DigiKey Part Number | A106786-ND |
Manufacturer | |
Manufacturer Product Number | 1103019-1 |
Description | MODULE MALE 2+2POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2+2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1103019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2+2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 63A | |
Contact Type | HSS | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,720 | ¥118.42643 | ¥322,119.89 |