4-1105150-2 | |
---|---|
DigiKey Part Number | 4-1105150-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105150-2 |
Description | CONTACT H.D. CRIMP PIN 7AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 7 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 7 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥156.88935 | ¥31,377.87 |