1108783-2 | |
---|---|
DigiKey Part Number | 1108783-2-ND |
Manufacturer | |
Manufacturer Product Number | 1108783-2 |
Description | FRAME FIXED SZ4 FOR 2MOD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 |
Datasheet | Datasheet |
EDA/CAD Models | 1108783-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.09000 | ¥249.09 |
10 | ¥205.60200 | ¥2,056.02 |
25 | ¥191.10720 | ¥4,777.68 |
50 | ¥180.56420 | ¥9,028.21 |
100 | ¥176.61020 | ¥17,661.02 |
250 | ¥175.29204 | ¥43,823.01 |
500 | ¥168.70222 | ¥84,351.11 |