2-1102261-6 | |
---|---|
DigiKey Part Number | A113055-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102261-6 |
Description | CONN HOOD SIDE ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102261-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.95000 | ¥815.95 |
10 | ¥792.93400 | ¥7,929.34 |
25 | ¥758.45800 | ¥18,961.45 |
50 | ¥735.47600 | ¥36,773.80 |
100 | ¥729.73000 | ¥72,973.00 |