1108782-2 | |
---|---|
DigiKey Part Number | 1108782-2-ND |
Manufacturer | |
Manufacturer Product Number | 1108782-2 |
Description | FRAME FIXED SZ6 FOR 3MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 |
Datasheet | Datasheet |
EDA/CAD Models | 1108782-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.15000 | ¥383.15 |
10 | ¥316.24500 | ¥3,162.45 |
25 | ¥293.94480 | ¥7,348.62 |
50 | ¥277.72800 | ¥13,886.40 |
100 | ¥271.64620 | ¥27,164.62 |
250 | ¥269.61880 | ¥67,404.70 |