1-967623-3 | |
---|---|
DigiKey Part Number | 1-967623-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-3 |
Description | JUN-POW-TIM GEH 15P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.64000 | ¥56.40 |
25 | ¥5.39200 | ¥134.80 |
50 | ¥5.31840 | ¥265.92 |
100 | ¥4.64760 | ¥464.76 |
250 | ¥4.47368 | ¥1,118.42 |
800 | ¥4.37573 | ¥3,500.58 |