1-967630-4 | |
---|---|
DigiKey Part Number | 17-1-967630-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-967630-4 |
Description | FLACHSTE-GEH2,8 21P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967630-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.98300 | ¥149.83 |
25 | ¥14.34400 | ¥358.60 |
50 | ¥14.02560 | ¥701.28 |
100 | ¥13.38770 | ¥1,338.77 |
250 | ¥12.11276 | ¥3,028.19 |
600 | ¥11.15643 | ¥6,693.86 |
1,200 | ¥9.56271 | ¥11,475.25 |
3,000 | ¥8.92521 | ¥26,775.63 |