1-967623-2 | |
---|---|
DigiKey Part Number | 1-967623-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-2 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.83700 | ¥108.37 |
25 | ¥10.43640 | ¥260.91 |
50 | ¥10.33460 | ¥516.73 |
100 | ¥9.32630 | ¥932.63 |
250 | ¥9.02388 | ¥2,255.97 |
800 | ¥8.21719 | ¥6,573.75 |
1,600 | ¥7.36019 | ¥11,776.30 |
3,200 | ¥6.85606 | ¥21,939.39 |