1-967623-4 | |
---|---|
DigiKey Part Number | 17-1-967623-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-4 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.56960 | ¥139.24 |
50 | ¥5.51540 | ¥275.77 |
100 | ¥4.97680 | ¥497.68 |
250 | ¥4.81556 | ¥1,203.89 |
800 | ¥4.73644 | ¥3,789.15 |