1-967624-4 | |
---|---|
DigiKey Part Number | 17-1-967624-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-4 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967624-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.97000 | ¥149.25 |
50 | ¥5.91100 | ¥295.55 |
100 | ¥5.33470 | ¥533.47 |
250 | ¥5.16168 | ¥1,290.42 |
500 | ¥5.07678 | ¥2,538.39 |