1-967622-5 | |
---|---|
DigiKey Part Number | A122787-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-5 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967622-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.30840 | ¥107.71 |
50 | ¥4.24780 | ¥212.39 |
100 | ¥3.71170 | ¥371.17 |
250 | ¥3.57292 | ¥893.23 |
800 | ¥3.49450 | ¥2,795.60 |