1-967622-6 | |
---|---|
DigiKey Part Number | 17-1-967622-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-6 |
Description | JUN-POW-TIM GEH 12P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967622-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Purple | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.62200 | ¥190.55 |
50 | ¥7.45780 | ¥372.89 |
100 | ¥7.13430 | ¥713.43 |
250 | ¥6.48576 | ¥1,621.44 |
800 | ¥5.67493 | ¥4,539.94 |
1,600 | ¥4.86421 | ¥7,782.74 |
3,200 | ¥4.70206 | ¥15,046.59 |