8-968973-2 | |
---|---|
DigiKey Part Number | A142527-ND |
Manufacturer | |
Manufacturer Product Number | 8-968973-2 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968973-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.11400 | ¥101.14 |
25 | ¥9.73680 | ¥243.42 |
50 | ¥9.64320 | ¥482.16 |
100 | ¥8.70240 | ¥870.24 |
250 | ¥8.41996 | ¥2,104.99 |
500 | ¥7.66730 | ¥3,833.65 |
1,200 | ¥6.86757 | ¥8,241.08 |
3,600 | ¥6.39722 | ¥23,029.99 |