2-1534126-1 | |
---|---|
DigiKey Part Number | 2-1534126-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1534126-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1534126-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥74.94700 | ¥749.47 |
25 | ¥72.96560 | ¥1,824.14 |
50 | ¥70.19060 | ¥3,509.53 |
100 | ¥65.03560 | ¥6,503.56 |
440 | ¥64.63934 | ¥28,441.31 |
880 | ¥62.25999 | ¥54,788.79 |
1,320 | ¥55.51843 | ¥73,284.33 |