1-917266-3 | |
---|---|
DigiKey Part Number | A29686-ND |
Manufacturer | |
Manufacturer Product Number | 1-917266-3 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917266-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥13.17600 | ¥131.76 |
25 | ¥12.78680 | ¥319.67 |
50 | ¥12.65760 | ¥632.88 |
200 | ¥11.74815 | ¥2,349.63 |
400 | ¥11.55348 | ¥4,621.39 |
600 | ¥10.51503 | ¥6,309.02 |
1,000 | ¥9.41160 | ¥9,411.60 |
2,600 | ¥8.69761 | ¥22,613.79 |