1-353717-5 | |
---|---|
DigiKey Part Number | A29287-ND |
Manufacturer | |
Manufacturer Product Number | 1-353717-5 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-353717-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.58960 | ¥39.74 |
50 | ¥1.56980 | ¥78.49 |
100 | ¥1.45070 | ¥145.07 |
250 | ¥1.19240 | ¥298.10 |
500 | ¥1.16628 | ¥583.14 |