1-353717-2 | |
---|---|
DigiKey Part Number | A29285-ND |
Manufacturer | |
Manufacturer Product Number | 1-353717-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-353717-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.36800 | ¥43.68 |
25 | ¥4.17400 | ¥104.35 |
50 | ¥4.11800 | ¥205.90 |
100 | ¥3.59750 | ¥359.75 |
250 | ¥3.46324 | ¥865.81 |
500 | ¥3.38720 | ¥1,693.60 |