1-178139-2 | |
---|---|
DigiKey Part Number | A29391-ND |
Manufacturer | |
Manufacturer Product Number | 1-178139-2 |
Description | CONN HEADER R/A 6POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178139-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pitch - Mating | ||
Contact Material | Copper Alloy | |
Mated Stacking Heights | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
20 | ¥24.98650 | ¥499.73 |
100 | ¥22.18210 | ¥2,218.21 |
500 | ¥20.39758 | ¥10,198.79 |
1,000 | ¥18.23028 | ¥18,230.28 |
5,000 | ¥15.80809 | ¥79,040.45 |