1-480709-4 | |
---|---|
DigiKey Part Number | A144510-ND |
Manufacturer | |
Manufacturer Product Number | 1-480709-4 |
Description | CONN RCPT HSG 12POS YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1-480709-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.79000 | ¥27.90 |
25 | ¥2.78320 | ¥69.58 |
50 | ¥2.71180 | ¥135.59 |
100 | ¥2.32560 | ¥232.56 |
250 | ¥2.10392 | ¥525.98 |
500 | ¥2.05770 | ¥1,028.85 |