1-172233-9 | |
---|---|
DigiKey Part Number | 1-172233-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172233-9 |
Description | CONN RCPT HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172233-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.25800 | ¥52.58 |
25 | ¥5.23840 | ¥130.96 |
50 | ¥5.06060 | ¥253.03 |
100 | ¥4.24280 | ¥424.28 |
250 | ¥3.97812 | ¥994.53 |
500 | ¥3.75698 | ¥1,878.49 |
1,000 | ¥3.29285 | ¥3,292.85 |
3,000 | ¥3.11608 | ¥9,348.24 |