928343-5 | |
---|---|
DigiKey Part Number | A114621-ND |
Manufacturer | |
Manufacturer Product Number | 928343-5 |
Description | CONN RCPT HSG 5POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928343-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.04520 | ¥201.13 |
50 | ¥7.93540 | ¥396.77 |
100 | ¥6.93380 | ¥693.38 |
250 | ¥6.67400 | ¥1,668.50 |
500 | ¥6.30326 | ¥3,151.63 |
2,000 | ¥5.45042 | ¥10,900.84 |
4,000 | ¥5.04255 | ¥20,170.20 |