1-172168-9 | |
---|---|
DigiKey Part Number | 1-172168-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172168-9 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm) |
EDA/CAD Models | 1-172168-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,500 | ¥3.67179 | ¥49,569.17 |