1-172168-2 | |
---|---|
DigiKey Part Number | A122290-ND |
Manufacturer | |
Manufacturer Product Number | 1-172168-2 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172168-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.20400 | ¥130.10 |
50 | ¥5.13240 | ¥256.62 |
100 | ¥4.48550 | ¥448.55 |
250 | ¥4.31700 | ¥1,079.25 |
500 | ¥4.22246 | ¥2,111.23 |