1-1445022-0 | |
---|---|
DigiKey Part Number | A30266-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445022-0 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445022-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥7.25500 | ¥72.55 |
25 | ¥6.93760 | ¥173.44 |
50 | ¥6.84160 | ¥342.08 |
100 | ¥5.97830 | ¥597.83 |
250 | ¥5.75472 | ¥1,438.68 |
500 | ¥5.43486 | ¥2,717.43 |
1,000 | ¥4.69961 | ¥4,699.61 |
2,500 | ¥4.34796 | ¥10,869.90 |