PK70B1/4 | |
---|---|
DigiKey Part Number | 450-1721-ND |
Manufacturer | |
Manufacturer Product Number | PK70B1/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.728" (18.50mm), 0.984" (25.00mm) Skirt | |
Height | 0.590" (14.99mm) | |
Indicator | Dot on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.72000 | ¥37.72 |
5 | ¥35.84200 | ¥179.21 |
10 | ¥34.89500 | ¥348.95 |
25 | ¥33.95120 | ¥848.78 |
50 | ¥33.00740 | ¥1,650.37 |
100 | ¥31.12060 | ¥3,112.06 |
250 | ¥29.23480 | ¥7,308.70 |
500 | ¥28.29162 | ¥14,145.81 |
1,000 | ¥27.34853 | ¥27,348.53 |