PK50B1/8 | |
---|---|
DigiKey Part Number | 450-1720-ND |
Manufacturer | |
Manufacturer Product Number | PK50B1/8 |
Description | KNOB KNURLED W/SKRT 0.126" PLAST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.570" (14.48mm), 0.748" (19.00mm) Skirt | |
Height | 0.550" (13.97mm) | |
Indicator | Dot on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
5 | ¥17.03600 | ¥85.18 |
10 | ¥16.58100 | ¥165.81 |
25 | ¥16.13560 | ¥403.39 |
50 | ¥15.77980 | ¥788.99 |