1930BQ | |
---|---|
DigiKey Part Number | 1722-1185-ND |
Manufacturer | |
Manufacturer Product Number | 1930BQ |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.016" (25.81mm), 1.500" (38.10mm) Skirt | |
Height | 0.840" (21.30mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | - | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.21000 | ¥46.21 |
10 | ¥43.78000 | ¥437.80 |
100 | ¥38.91300 | ¥3,891.30 |
1,000 | ¥32.83292 | ¥32,832.92 |