1N4148 | |
---|---|
DigiKey Part Number | 1801-1N4148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DO-35, 100V, 0.15A, SWITCHING DI |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.13930 | ¥2,786.00 |
40,000 | ¥0.12886 | ¥5,154.40 |
60,000 | ¥0.11144 | ¥6,686.40 |
100,000 | ¥0.10448 | ¥10,448.00 |
140,000 | ¥0.09264 | ¥12,969.60 |