1N4148 | |
---|---|
DigiKey Part Number | 4786-1N4148TR-ND - Tape & Reel (TR) 4786-1N4148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DIODE, SWITCHING, 150MA, 75V, DO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35 Glass) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29640 | ¥29.64 |
500 | ¥0.23284 | ¥116.42 |
1,000 | ¥0.16173 | ¥161.73 |
2,000 | ¥0.13395 | ¥267.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12666 | ¥633.30 |
10,000 | ¥0.10780 | ¥1,078.00 |
25,000 | ¥0.09971 | ¥2,492.75 |
50,000 | ¥0.08624 | ¥4,312.00 |
125,000 | ¥0.07168 | ¥8,960.00 |