1N4448TR | |
---|---|
DigiKey Part Number | 1N4448TR-ND - Tape & Reel (TR) 1N4448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4448TR |
Description | DIODE GEN PURP 100V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
100 | ¥0.29230 | ¥29.23 |
500 | ¥0.22922 | ¥114.61 |
1,000 | ¥0.15919 | ¥159.19 |
2,000 | ¥0.13189 | ¥263.78 |
5,000 | ¥0.12471 | ¥623.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10614 | ¥1,061.40 |
30,000 | ¥0.09818 | ¥2,945.40 |
50,000 | ¥0.08491 | ¥4,245.50 |
100,000 | ¥0.07960 | ¥7,960.00 |
250,000 | ¥0.07058 | ¥17,645.00 |