1N4148 | |
---|---|
DigiKey Part Number | 4878-1N4148TR-ND - Tape & Reel (TR) 4878-1N4148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DIODE GEN PURP 75V 0.2A DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
100 | ¥0.17820 | ¥17.82 |
500 | ¥0.13974 | ¥69.87 |
1,000 | ¥0.09704 | ¥97.04 |
2,000 | ¥0.08038 | ¥160.76 |
5,000 | ¥0.07599 | ¥379.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06468 | ¥646.80 |
30,000 | ¥0.05983 | ¥1,794.90 |
50,000 | ¥0.05174 | ¥2,587.00 |
100,000 | ¥0.04851 | ¥4,851.00 |
250,000 | ¥0.04301 | ¥10,752.50 |