1N4004 | |
---|---|
DigiKey Part Number | 4878-1N4004TR-ND - Tape & Reel (TR) 4878-1N4004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004 |
Description | DIODE GEN PURP 400V 1A DO204AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.39240 | ¥39.24 |
500 | ¥0.30804 | ¥154.02 |
1,000 | ¥0.21395 | ¥213.95 |
2,000 | ¥0.17721 | ¥354.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16758 | ¥837.90 |
10,000 | ¥0.14262 | ¥1,426.20 |
25,000 | ¥0.13192 | ¥3,298.00 |
50,000 | ¥0.11410 | ¥5,705.00 |
125,000 | ¥0.09484 | ¥11,855.00 |