1N4004G | |
---|---|
DigiKey Part Number | 1N4004GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4004G |
Description | DIODE GEN PURP 400V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78080 | ¥78.08 |
500 | ¥0.65120 | ¥325.60 |
1,000 | ¥0.45252 | ¥452.52 |
2,000 | ¥0.39214 | ¥784.28 |
5,000 | ¥0.36376 | ¥1,818.80 |
10,000 | ¥0.30166 | ¥3,016.60 |
50,000 | ¥0.26617 | ¥13,308.50 |