1N4148-T50A | |
---|---|
DigiKey Part Number | 1N4148-T50ACT-ND - Cut Tape (CT) 1N4148-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148-T50A |
Description | DIODE GEN PURP 100V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46800 | ¥4.68 |
100 | ¥0.25120 | ¥25.12 |
500 | ¥0.19704 | ¥98.52 |
1,000 | ¥0.13678 | ¥136.78 |
2,000 | ¥0.11334 | ¥226.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.10717 | ¥535.85 |
10,000 | ¥0.09121 | ¥912.10 |
25,000 | ¥0.08437 | ¥2,109.25 |
50,000 | ¥0.07297 | ¥3,648.50 |
125,000 | ¥0.06066 | ¥7,582.50 |