8730 | |
---|---|
DigiKey Part Number | 36-8730-ND |
Manufacturer | |
Manufacturer Product Number | 8730 |
Description | TERM BINDING POST M2.5 1 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Binding Post M2.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8730 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Binding Post | |
Screw Size | M2.5 | |
Termination | Solder | |
Number of Pins | 1 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
25 | ¥2.68640 | ¥67.16 |
100 | ¥2.40630 | ¥240.63 |
250 | ¥2.25308 | ¥563.27 |
500 | ¥1.99744 | ¥998.72 |
1,000 | ¥1.56717 | ¥1,567.17 |
2,500 | ¥1.43284 | ¥3,582.10 |