EBWA-02-B | |
---|---|
DigiKey Part Number | 2057-EBWA-02-B-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-02-B |
Description | EURO BLOCK 2P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-02-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥2.63040 | ¥65.76 |
50 | ¥2.26420 | ¥113.21 |
100 | ¥1.98760 | ¥198.76 |
250 | ¥1.72472 | ¥431.18 |
500 | ¥1.58286 | ¥791.43 |
1,000 | ¥1.47637 | ¥1,476.37 |
5,000 | ¥1.32025 | ¥6,601.25 |