EBWA-03-A | |
---|---|
DigiKey Part Number | 2057-EBWA-03-A-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-03-A |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-03-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.49720 | ¥87.43 |
50 | ¥3.05740 | ¥152.87 |
100 | ¥2.72650 | ¥272.65 |
250 | ¥2.41304 | ¥603.26 |
500 | ¥2.24342 | ¥1,121.71 |
1,000 | ¥2.11600 | ¥2,116.00 |
5,000 | ¥1.92947 | ¥9,647.35 |