EBWA-06-A | |
---|---|
DigiKey Part Number | 2057-EBWA-06-A-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-06-A |
Description | EURO BLOCK 6P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-06-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥5.85160 | ¥146.29 |
50 | ¥5.25580 | ¥262.79 |
100 | ¥4.80910 | ¥480.91 |
250 | ¥4.38420 | ¥1,096.05 |
500 | ¥4.15434 | ¥2,077.17 |
1,000 | ¥3.98153 | ¥3,981.53 |
5,000 | ¥3.72855 | ¥18,642.75 |