Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
100 | ¥0.28570 | ¥28.57 |
500 | ¥0.22412 | ¥112.06 |
1,000 | ¥0.15565 | ¥155.65 |
2,000 | ¥0.12893 | ¥257.86 |
5,000 | ¥0.12191 | ¥609.55 |
10,000 | ¥0.10375 | ¥1,037.50 |
50,000 | ¥0.09133 | ¥4,566.50 |