1N4149TR | |
---|---|
DigiKey Part Number | 1N4149TR-ND - Tape & Reel (TR) 1N4149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4149TR |
Description | DIODE GEN PURP 100V 500MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4149TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64000 | ¥6.40 |
100 | ¥0.34650 | ¥34.65 |
500 | ¥0.27224 | ¥136.12 |
1,000 | ¥0.18907 | ¥189.07 |
2,000 | ¥0.15660 | ¥313.20 |
5,000 | ¥0.14809 | ¥740.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08860 | ¥886.00 |
30,000 | ¥0.08196 | ¥2,458.80 |
50,000 | ¥0.07799 | ¥3,899.50 |