1N456ATR | |
---|---|
DigiKey Part Number | 1N456ATR-ND - Tape & Reel (TR) 1N456ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N456ATR |
Description | DIODE GEN PURP 30V 500MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N456ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 nA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.41300 | ¥41.30 |
500 | ¥0.34448 | ¥172.24 |
1,000 | ¥0.23932 | ¥239.32 |
2,000 | ¥0.20742 | ¥414.84 |
5,000 | ¥0.19239 | ¥961.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16522 | ¥1,652.20 |