HDSP-A101 | |
---|---|
DigiKey Part Number | 516-1220-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A101 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
25 | ¥28.88040 | ¥722.01 |
100 | ¥23.65460 | ¥2,365.46 |
500 | ¥19.94164 | ¥9,970.82 |
1,000 | ¥18.29122 | ¥18,291.22 |
2,000 | ¥17.53487 | ¥35,069.74 |