PMB1212PLB2-A.(2).GN | |
---|---|
DigiKey Part Number | 259-1363-ND |
Manufacturer | |
Manufacturer Product Number | PMB1212PLB2-A.(2).GN |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | 0.890 in H2O (221.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 53.8dB(A) | |
Power (Watts) | 9.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.77000 | ¥287.77 |
10 | ¥262.78100 | ¥2,627.81 |
44 | ¥252.79909 | ¥11,123.16 |
88 | ¥236.16761 | ¥20,782.75 |
132 | ¥217.87333 | ¥28,759.28 |
264 | ¥214.54655 | ¥56,640.29 |