BFB1212VH | |
---|---|
DigiKey Part Number | 603-1385-ND |
Manufacturer | |
Manufacturer Product Number | BFB1212VH |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 39.6 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1212VH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 39.6 CFM (1.11m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 56.5dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 1.25A | |
Voltage Range | 4 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.79000 | ¥242.79 |
10 | ¥225.81800 | ¥2,258.18 |
42 | ¥203.23571 | ¥8,535.90 |
84 | ¥186.30012 | ¥15,649.21 |
126 | ¥175.00905 | ¥22,051.14 |