ODB600-12LB | |
---|---|
DigiKey Part Number | 1053-ODB600-12LB-ND |
Manufacturer | |
Manufacturer Product Number | ODB600-12LB |
Description | FAN BLOWER 120.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120.5mm L x 120.5mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120.5mm L x 120.5mm H | |
Width | 32.00mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.94000 | ¥262.94 |
10 | ¥240.12500 | ¥2,401.25 |
40 | ¥231.00350 | ¥9,240.14 |
80 | ¥215.80663 | ¥17,264.53 |
120 | ¥199.08858 | ¥23,890.63 |
280 | ¥196.04929 | ¥54,893.80 |