TIP112 | |
---|---|
DigiKey Part Number | 497-2533-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP112 |
Description | TRANS NPN DARL 100V 2A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
50 | ¥5.71240 | ¥285.62 |
100 | ¥4.14510 | ¥414.51 |
500 | ¥3.46388 | ¥1,731.94 |
1,000 | ¥2.94798 | ¥2,947.98 |
2,000 | ¥2.62550 | ¥5,251.00 |
5,000 | ¥2.48732 | ¥12,436.60 |
10,000 | ¥2.30308 | ¥23,030.80 |