TIP111G | |
---|---|
DigiKey Part Number | TIP111GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP111G |
Description | TRANS NPN DARL 80V 2A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP111G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
50 | ¥5.90280 | ¥295.14 |
100 | ¥4.67710 | ¥467.71 |
500 | ¥3.96436 | ¥1,982.18 |
1,000 | ¥3.22941 | ¥3,229.41 |
2,000 | ¥3.04013 | ¥6,080.26 |
5,000 | ¥2.89537 | ¥14,476.85 |
10,000 | ¥2.76174 | ¥27,617.40 |