ROD10/200-4B1 | |
---|---|
DigiKey Part Number | ROD10/200-4B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD10/200-4B1 |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 7.874" (200.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | ROD 10 x 200 | |
Diameter | 0.394" (10.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | 7.874" (200.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.14000 | ¥104.14 |
10 | ¥93.74300 | ¥937.43 |
25 | ¥73.35200 | ¥1,833.80 |